
ADBF608WCBCZ502RL | |
|---|---|
DigiKey Part Number | ADBF608WCBCZ502RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADBF608WCBCZ502RL |
Description | BLACKFIN DUAL CORE PROC.W/VGA PV |
Customer Reference | |
Detailed Description | Dual Core Digital Signal Processor (DSP) 500MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
Category | Voltage - I/O 1.8V, 3.3V |
Manufacturer Analog Devices Inc. | Voltage - Core 1.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Dual Core | Mounting Type Surface Mount |
Interface CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG | Package / Case 349-LFBGA, CSPBGA |
Clock Rate 500MHz | Supplier Device Package 349-CSPBGA (19x19) |
Non-Volatile Memory ROM (64kB) | Base Product Number |
On-Chip RAM 808K x 8 |

