Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBF532WBBCZ406

DigiKey Part Number
ADBF532WBBCZ406-ND
Manufacturer
Manufacturer Product Number
ADBF532WBBCZ406
Description
BLACKFIN 400MHZ PROCESSOR
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - I/O
3.30V
Manufacturer
Analog Devices Inc.
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Fixed Point
Mounting Type
Surface Mount
Interface
SPI, SSP, UART
Package / Case
160-LFBGA, CSPBGA
Clock Rate
400MHz
Supplier Device Package
160-CSPBGA (12x12)
Non-Volatile Memory
ROM (1kB)
Base Product Number
On-Chip RAM
84kB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.