
ADBF512WBBCZ402 | |
|---|---|
DigiKey Part Number | 505-ADBF512WBBCZ402-ND |
Manufacturer | |
Manufacturer Product Number | ADBF512WBBCZ402 |
Description | BLACKFIN 400MHZ PROCESSOR |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12) |
Datasheet | Datasheet |
Category | Voltage - I/O 1.8V, 2.5V, 3.3V |
Manufacturer Analog Devices Inc. | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Fixed Point | Mounting Type Surface Mount |
Interface I2C, PPI, SPI, SPORT, UART/USART | Package / Case 168-LFBGA, CSPBGA |
Clock Rate 400MHz | Supplier Device Package 168-CSPBGA (12x12) |
Non-Volatile Memory External | Base Product Number |
On-Chip RAM 116kB |

