


ADAV801ASTZ | |
|---|---|
DigiKey Part Number | 505-ADAV801ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAV801ASTZ |
Description | IC CODEC AUDIO R-DVD 3.3V 64LQFP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAV801ASTZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 102 / 101 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 64-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 64-LQFP (10x10) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta No |

