24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
High Speed Converters by Analog Devices

ADAU1966AWBSTZ

DigiKey Part Number
505-ADAU1966AWBSTZ-ND
Manufacturer
Manufacturer Product Number
ADAU1966AWBSTZ
Description
IC DAC 24BIT 80-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1966AWBSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Number of D/A Converters
16
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
I2C, I2S, SPI
Reference Type
Internal
Voltage - Supply, Analog
3.14V ~ 3.46V
Voltage - Supply, Digital
2.25V ~ 3.46V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-40°C ~ 105°C
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,29000 €15,29 €
1012,14700 €121,47 €
9010,55122 €949,61 €
18010,22067 €1.839,72 €
27010,05507 €2.714,87 €
5409,81224 €5.298,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,29000 €
Unit Price with VAT:18,19510 €