
ADAU1860BCBZRL | |
|---|---|
DigiKey Part Number | 505-ADAU1860BCBZRLTR-ND - Tape & Reel (TR) 505-ADAU1860BCBZRLCT-ND - Cut Tape (CT) 505-ADAU1860BCBZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1860BCBZRL |
Description | 56-BUMP WAFER LEVEL CHIP SCALE P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, I2S, SPI 56-WLCSP (2.98x2.68) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1860BCBZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 3 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 110 / 130 | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 0.85V ~ 1.21V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (2.98x2.68) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 10 | 10,18400 € | 101,84 € |
| 25 | 9,05640 € | 226,41 € |
| 100 | 7,88130 € | 788,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 7,88126 € | 39.406,30 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,26690 € |









