
ADAU1452WBCPZ150 | |
|---|---|
DigiKey Part Number | 505-ADAU1452WBCPZ150-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1452WBCPZ150 |
Description | 150 MHZ 32BIT SIGMADSP AUDIO PRO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 147.456MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1452WBCPZ150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 147.456MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 10,35500 € | 103,55 € |
| 69 | 9,04971 € | 624,43 € |
| 138 | 8,69674 € | 1.200,15 € |
| 276 | 8,39859 € | 2.318,01 € |
| 552 | 8,14933 € | 4.498,43 € |
| 1.035 | 7,96044 € | 8.239,06 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |



