
ADAU1451WBCPZ-RL | |
|---|---|
DigiKey Part Number | ADAU1451WBCPZ-RLTR-ND - Tape & Reel (TR) ADAU1451WBCPZ-RLCT-ND - Cut Tape (CT) ADAU1451WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1451WBCPZ-RL |
Description | IC AUDIO PROCESSOR 72LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1451WBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 10,16900 € | 101,69 € |
| 25 | 9,50040 € | 237,51 € |
| 100 | 8,69120 € | 869,12 € |
| 250 | 8,28152 € | 2.070,38 € |
| 500 | 8,02930 € | 4.014,65 € |
| 1.000 | 7,82001 € | 7.820,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,64781 € | 15.295,62 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |


