
ADATE334KBCZ | |
|---|---|
DigiKey Part Number | 505-ADATE334KBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE334KBCZ |
Description | 4.5GBPS DUAL INTEGRATED DRIVER |
Customer Reference | |
Detailed Description | Amplifier IC CATV 121-CSP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Applications | CATV | |
Mounting Type | Surface Mount | |
Package / Case | 121-BGA, CSPBGA | |
Supplier Device Package | 121-CSP (9x9) |

