DCL 84-LFCSP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADATE320KCPZ

DigiKey Part Number
505-ADATE320KCPZ-ND
Manufacturer
Manufacturer Product Number
ADATE320KCPZ
Description
IC DCL 84LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DCL 84-LFCSP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADATE320KCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
DCL
Applications
Automatic Test Equipment
Mounting Type
Surface Mount
Package / Case
84-VFQFN Exposed Pad, CSP
Supplier Device Package
84-LFCSP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1124,69000 €124,69 €
14103,47571 €1.448,66 €
28100,05679 €2.801,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,69000 €
Unit Price with VAT:148,38110 €