
ADATE304BBCZ | |
|---|---|
DigiKey Part Number | 505-ADATE304BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE304BBCZ |
Description | IC DCL 84CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DCL 84-CSPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADATE304BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | DCL | |
Applications | Automatic Test Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 84-TFBGA, CSPBGA | |
Supplier Device Package | 84-CSPBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,99000 € | 78,99 € |
| 10 | 65,99600 € | 659,96 € |
| 30 | 62,19800 € | 1.865,94 € |
| 100 | 59,18270 € | 5.918,27 € |
| Unit Price without VAT: | 78,99000 € |
|---|---|
| Unit Price with VAT: | 93,99810 € |

