


ADATE207BBPZ | |
|---|---|
DigiKey Part Number | ADATE207BBPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE207BBPZ |
Description | IC QUAD PIN FORMATTER 256-LBGA |
Customer Reference | |
Detailed Description | Automatic Test Equipment Quad Pin Timing Formatter IC 100MHz 4 Output 256-BGA-ED (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADATE207BBPZ Models |
Category | Frequency - Max 100MHz |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-LBGA Exposed Pad |
PLL Yes | Supplier Device Package 256-BGA-ED (27x27) |
Main Purpose Automatic Test Equipment | Base Product Number |
Number of Circuits 4 |

