16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAS3022SCPZ-EP

DigiKey Part Number
505-ADAS3022SCPZ-EP-ND
Manufacturer
Manufacturer Product Number
ADAS3022SCPZ-EP
Description
IC ADC 16BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADAS3022SCPZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
-
Operating Temperature
-55°C ~ 105°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
175,66000 €75,66 €
1162,70545 €689,76 €
3359,12727 €1.951,20 €
11056,28727 €6.191,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,66000 €
Unit Price with VAT:90,03540 €