
ADAS3022SCPZ-EP-RL | |
|---|---|
DigiKey Part Number | ADAS3022SCPZ-EP-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAS3022SCPZ-EP-RL |
Description | IC ADC 16BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS3022SCPZ-EP-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 50,01683 € | 125.042,07 € |
| Unit Price without VAT: | 50,01683 € |
|---|---|
| Unit Price with VAT: | 59,52003 € |

