
ADAS3022BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADAS3022BCPZ-RL7TR-ND - Tape & Reel (TR) ADAS3022BCPZ-RL7CT-ND - Cut Tape (CT) ADAS3022BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAS3022BCPZ-RL7 |
Description | IC ADC 16BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS3022BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,67000 € | 34,67 € |
| 10 | 28,28200 € | 282,82 € |
| 25 | 26,68600 € | 667,15 € |
| 100 | 26,65040 € | 2.665,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 24,03951 € | 18.029,63 € |
| Unit Price without VAT: | 34,67000 € |
|---|---|
| Unit Price with VAT: | 41,25730 € |

