
ADAS1135JBCZ | |
|---|---|
DigiKey Part Number | 505-ADAS1135JBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAS1135JBCZ |
Description | 256CHA 24BIT CURRENT TODIG CONVE |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 256 Input 2 324-CSPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 22.6k | |
Number of Inputs | 256 | |
Input Type | Differential | |
Data Interface | LVDS, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 4:2 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V, 2.5V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 2.5V, 3.3V | |
Operating Temperature | - | |
Package / Case | 324-BGA, CSPBGA | |
Supplier Device Package | 324-CSPBGA (19x19) | |
Mounting Type | Surface Mount |


