


ADAS1000BSTZ | |
|---|---|
DigiKey Part Number | 505-ADAS1000BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAS1000BSTZ |
Description | IC AFE 19BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Channel AFE 19 Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000BSTZ Models |
Category | Voltage - Supply, Analog 3.15V ~ 5.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP |
Number of Bits 19 | Supplier Device Package 64-LQFP (10x10) |
Number of Channels 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 € | 42,70 € |
| 22 | 33,33636 € | 733,40 € |
| 44 | 32,13841 € | 1.414,09 € |
| 110 | 30,87355 € | 3.396,09 € |
| 264 | 29,93413 € | 7.902,61 € |
| Unit Price without VAT: | 42,70000 € |
|---|---|
| Unit Price with VAT: | 50,81300 € |



