


ADAS1000-2BCPZ-RL | |
|---|---|
DigiKey Part Number | ADAS1000-2BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAS1000-2BCPZ-RL |
Description | IC AFE 19BIT 56-LFCSP-VQ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Channel AFE 19 Bit 56-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000-2BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 19 | |
Number of Channels | 5 | |
Voltage - Supply, Analog | 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,53171 € | 41.329,28 € |
| Unit Price without VAT: | 16,53171 € |
|---|---|
| Unit Price with VAT: | 19,67273 € |


