
ADAR3002-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADAR3002-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAR3002-EVALZ |
Description | ADAR3002 EVAL BOARD |
Customer Reference | |
Detailed Description | ADAR3002 - Beamformer Transceiver 17.7GHz ~ 21.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADAR3002 |
Packaging Tray | RF Type Beamformer |
Part Status Discontinued at DigiKey | RF Frequency 17.7GHz ~ 21.2GHz |
Type Beamformer | Function Transceiver |
Frequency 17.7GHz ~ 21.2GHz |

