
ADAR2004ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADAR2004ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAR2004ACCZ-R7 |
Description | 4-CH RX MIXER LO MULTIPLIER/FILT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA/Mixer General Purpose 10GHz ~ 40GHz Down Converter 48-LGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAR2004ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | LNA/Mixer | |
Frequency | 10GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 91,59555 € | 68.696,66 € |
| Unit Price without VAT: | 91,59555 € |
|---|---|
| Unit Price with VAT: | 108,99870 € |

