
ADAR1000ACCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADAR1000ACCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAR1000ACCZN-R7 |
Description | PHASED ARRAY-RADAR CHIPSET-AESA |
Customer Reference | |
Detailed Description | RF Modulator IC 8GHz ~ 16GHz 88-WFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADAR1000ACCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 8GHz ~ 16GHz | |
P1dB | 10dBm | |
Noise Floor | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Test Frequency | 9.5GHz, 11.5GHz, 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 88-WFLGA Exposed Pad | |
Supplier Device Package | 88-LGA (7x7) |







