


ADAQ4380-4BBCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ4380-4BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ4380-4BBCZ |
Description | IC DAS/ADC/DAC SPECIAL 81-CSPBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 4M Serial, SPI 81-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ4380-4BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 4M | |
Data Interface | Serial, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.2V ~ 3.6V, 3.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 81-FBGA, CSPBGA | |
Supplier Device Package | 81-CSPBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,80000 € | 64,80 € |
| 10 | 53,78800 € | 537,88 € |
| 25 | 51,03920 € | 1.275,98 € |
| 100 | 48,01760 € | 4.801,76 € |
| Unit Price without VAT: | 64,80000 € |
|---|---|
| Unit Price with VAT: | 77,11200 € |

