
ADAQ4216BBCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ4216BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ4216BBCZ |
Description | IC DAS/ADC/DAC SPECIAL 178-BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 2M SPI 178-BGA (14x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ4216BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 2M | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 5.3V ~ 5.5V, 1.71V ~ 1.89V, 4.75V ~ 5.25V, 5.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 178-FBGA | |
Supplier Device Package | 178-BGA (14x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 € | 58,52 € |
| 182 | 42,31714 € | 7.701,72 € |
| Unit Price without VAT: | 58,52000 € |
|---|---|
| Unit Price with VAT: | 69,63880 € |

