
ADA4940-1ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4940-1ARZ-RLTR-ND - Tape & Reel (TR) 505-ADA4940-1ARZ-RLCT-ND - Cut Tape (CT) 505-ADA4940-1ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4940-1ARZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-1ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 95V/µs | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 3,75200 € | 37,52 € |
| 25 | 3,25240 € | 81,31 € |
| 100 | 2,68670 € | 268,67 € |
| 250 | 2,40912 € | 602,28 € |
| 500 | 2,23830 € | 1.119,15 € |
| 1.000 | 2,23482 € | 2.234,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23482 € | 5.587,05 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |


