
ADA4932-1YCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4932-1YCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4932-1YCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4932-1YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4932-1YCPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4932-1YCPZ-R2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 9.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 16-VFQFN Exposed Pad, CSP |
-3db Bandwidth 560 MHz | Supplier Device Package 16-LFCSP-VQ (3x3) |
Current - Input Bias 2.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,01400 € | 80,14 € |
| 25 | 7,46280 € | 186,57 € |
| 100 | 6,85710 € | 685,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,56828 € | 1.642,07 € |
| 500 | 6,39428 € | 3.197,14 € |
| 750 | 6,30711 € | 4.730,33 € |
| 1.250 | 6,21057 € | 7.763,21 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |








