
ADA4930-1YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4930-1YCPZ-R2TR-ND - Tape & Reel (TR) ADA4930-1YCPZ-R2CT-ND - Cut Tape (CT) ADA4930-1YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4930-1YCPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4930-1YCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 1.35 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 34mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 11,36300 € | 113,63 € |
| 25 | 10,62360 € | 265,59 € |
| 100 | 10,16510 € | 1.016,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,42376 € | 2.355,94 € |
| 500 | 9,19028 € | 4.595,14 € |
| 750 | 9,07343 € | 6.805,07 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |










