
ADA4897-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4897-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4897-2ARMZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA4897-2ARMZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-2ARMZ-R7 Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 10-MSOP |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 6,74200 € | 67,42 € |
| 25 | 6,26600 € | 156,65 € |
| 100 | 5,74340 € | 574,34 € |
| 250 | 5,49408 € | 1.373,52 € |
| 500 | 5,34384 € | 2.671,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,22022 € | 5.220,22 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |



