
ADA4897-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4897-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4897-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4897-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4897-1ARZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-1ARZ-R7 Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 230 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 11 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10700 € | 41,07 € |
| 25 | 3,79520 € | 94,88 € |
| 100 | 3,45300 € | 345,30 € |
| 250 | 3,32888 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,11034 € | 3.110,34 € |
| 2.000 | 3,04369 € | 6.087,38 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

