
ADA4891-3ARUZ-R7 | |
|---|---|
DigiKey Part Number | ADA4891-3ARUZ-R7TR-ND - Tape & Reel (TR) ADA4891-3ARUZ-R7CT-ND - Cut Tape (CT) ADA4891-3ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-3ARUZ-R7 |
Description | IC CMOS 3 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 3 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-3ARUZ-R7 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x3 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 220 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-3ARUZ | Analog Devices Inc. | 104 | ADA4891-3ARUZ-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,94920 € | 48,73 € |
| 100 | 1,75460 € | 175,46 € |
| 250 | 1,66172 € | 415,43 € |
| 500 | 1,63844 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55972 € | 1.559,72 € |
| 2.000 | 1,52181 € | 3.043,62 € |
| 3.000 | 1,50282 € | 4.508,46 € |
| 5.000 | 1,48179 € | 7.408,95 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

