

ADA4861-3YR-EBZ | |
|---|---|
DigiKey Part Number | ADA4861-3YR-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4861-3YR-EBZ |
Description | BOARD EVAL FOR ADA4861-3YR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14-SOIC Package - 3 - Triple Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 3 - Triple | |
Amplifier Type | Current Feedback | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 14-SOIC Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,97000 $ | 26,97 $ |
| Unit Price without VAT: | 26,97000 $ |
|---|---|
| Unit Price with VAT: | 32,09430 $ |

