Similar
Similar

ADA4860-1YRJZ-R2 | |
|---|---|
DigiKey Part Number | ADA4860-1YRJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4860-1YRJZ-R2 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4860-1YRJZ-R2 Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 980V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 520 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 3.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4860-1YRJZ-RL7 | Analog Devices Inc. | 2.288 | 505-ADA4860-1YRJZ-RL7CT-ND | 1,86000 € | Similar |
| EL5166IWZ-T7 | Renesas Electronics Corporation | 3.000 | EL5166IWZ-T7CT-ND | 0,00000 € | Similar |



