Direct

ADA4859-3ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4859-3ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4859-3ACPZ-RL |
Description | IC AMP CURRENT FEEDBACK 16LFCSP |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4859-3ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 265 MHz | |
Slew Rate | 740V/µs | |
Current - Supply | 17 mA | |
Current - Output / Channel | 19 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |


