
ADA4859-3ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4859-3ACPZ-R7TR-ND - Tape & Reel (TR) ADA4859-3ACPZ-R7CT-ND - Cut Tape (CT) ADA4859-3ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4859-3ACPZ-R7 |
Description | IC AMP CURRENT FEEDBACK 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4859-3ACPZ-R7 Models |
Category | Current - Supply 17 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 19 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 16-VQFN Exposed Pad, CSP |
Number of Circuits 3 | Supplier Device Package 16-LFCSP-VQ (4x4) |
-3db Bandwidth 265 MHz | Base Product Number |
Slew Rate 740V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73100 € | 37,31 € |
| 25 | 3,44400 € | 86,10 € |
| 100 | 3,12820 € | 312,82 € |
| 250 | 3,00160 € | 750,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,77487 € | 4.162,31 € |
| 3.000 | 2,72004 € | 8.160,12 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

