
ADA4859-3ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4859-3ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4859-3ACPZ-R2 |
Description | IC AMP CURRENT FEEDBACK 16LFCSP |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4859-3ACPZ-R2 Models |
Category | Current - Supply 17 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 19 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 16-VQFN Exposed Pad, CSP |
Number of Circuits 3 | Supplier Device Package 16-LFCSP-VQ (4x4) |
-3db Bandwidth 265 MHz | Base Product Number |
Slew Rate 740V/µs |

