
ADA4856-3YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4856-3YCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4856-3YCPZ-R2 |
Description | IC AMP VOLTAGE FEEDBACK 16LFCSP |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4856-3YCPZ-R2 Models |
Category | Slew Rate 800V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 7.8 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 52 mA |
Part Status Discontinued at DigiKey | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V, ±1.5V ~ 2.75V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-WQFN Exposed Pad, CSP |
Number of Circuits 3 | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 370 MHz | Base Product Number |

