Parametric Equivalent
Parametric Equivalent

ADA4855-3YCPZ-RL | |
|---|---|
DigiKey Part Number | ADA4855-3YCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4855-3YCPZ-RL |
Description | IC OPAMP VFB 3 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4855-3YCPZ-RL Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 7.8mA (x3 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 57 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 870V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 200 MHz | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 410 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4855-3YCPZ-R2 | Analog Devices Inc. | 0 | ADA4855-3YCPZ-R2TR-ND | 0,00000 € | Parametric Equivalent |
| ADA4855-3YCPZ-R7 | Analog Devices Inc. | 535 | ADA4855-3YCPZ-R7CT-ND | 5,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,84763 € | 14.238,15 € |
| Unit Price without VAT: | 2,84763 € |
|---|---|
| Unit Price with VAT: | 3,38868 € |


