ADA4850-2YCPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1,26203 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.030
Unit Price: 2,45000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4850-2YCPZ-R2

DigiKey Part Number
ADA4850-2YCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4850-2YCPZ-R2
Description
IC OPAMP VFB 2 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4850-2YCPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
118 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
220V/µs
Package / Case
16-WFQFN Exposed Pad, CSP
Gain Bandwidth Product
70 MHz
Supplier Device Package
16-LFCSP (3x3)
-3db Bandwidth
175 MHz
Base Product Number
Current - Input Bias
2.3 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4850-2YCPZ-RLAnalog Devices Inc.0ADA4850-2YCPZ-RL-ND1,26203 €Parametric Equivalent
ADA4850-2YCPZ-RL7Analog Devices Inc.3.030ADA4850-2YCPZ-RL7CT-ND2,45000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types