16-LFCSP Package - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-LFCSP Package - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board

ADA4850-2YCP-EBZ

DigiKey Part Number
ADA4850-2YCP-EBZ-ND
Manufacturer
Manufacturer Product Number
ADA4850-2YCP-EBZ
Description
BOARD EVAL FOR ADA4850-2YCP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
16-LFCSP Package - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Voltage Feedback
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
16-LFCSP Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,21000 €23,21 €
Manufacturers Standard Package
Unit Price without VAT:23,21000 €
Unit Price with VAT:27,61990 €