
ADA4830-2BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4830-2BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4830-2BCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4830-2BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4830-2BCPZ-R2 |
Description | IC OPAMP DIFF 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4830-2BCPZ-R2 Models |
Category | Current - Output / Channel 125 mA |
Mfr | Voltage - Supply Span (Min) 2.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-WFQFN Exposed Pad, CSP |
Slew Rate 250V/µs | Supplier Device Package 16-LFCSP (3x3) |
-3db Bandwidth 84 MHz | Base Product Number |
Current - Supply 6.8mA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,04028 € | 510,07 € |
| 500 | 1,97402 € | 987,01 € |
| 750 | 1,94083 € | 1.455,62 € |
| 1.250 | 1,90407 € | 2.380,09 € |
| 1.750 | 1,88258 € | 3.294,51 € |
| 2.500 | 1,86191 € | 4.654,77 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

