


ADA4817-1ARDZ-RL | |
---|---|
DigiKey Part Number | 505-ADA4817-1ARDZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4817-1ARDZ-RL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4817-1ARDZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 870V/µs | |
Gain Bandwidth Product | 410 MHz | |
-3db Bandwidth | 1.05 GHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 4,09600 € | 10.240,00 € |
Unit Price without VAT: | 4,09600 € |
---|---|
Unit Price with VAT: | 4,87424 € |