Direct


ADA4817-1ACP-EBZ | |
|---|---|
DigiKey Part Number | ADA4817-1ACP-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4817-1ACP-EBZ |
Description | BOARD EVAL FOR ADA4817-1ACP |
Customer Reference | |
Detailed Description | 8-LFCSP Package - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Voltage Feedback |
Manufacturer Analog Devices Inc. | Utilized IC / Part 8-LFCSP Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |
Channels per IC 1 - Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL-HSOPAMP-1CPZ | Analog Devices Inc. | 0 | 505-EVAL-HSOPAMP-1CPZ-ND | 22,92000 € | Direct |


