
ADA4805-2ARMZ-EBZ | |
|---|---|
DigiKey Part Number | ADA4805-2ARMZ-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4805-2ARMZ-EBZ |
Description | EVAL BOARD DUAL OPAMP RRO |
Customer Reference | |
Detailed Description | 8-MSOP Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Analog Devices Inc. | Utilized IC / Part 8-MSOP Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |
Channels per IC 2 - Dual |


