
ADA4800ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4800ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4800ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4800ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4800ACPZ-R7 |
Description | IC BUFFER 1 CIRCUIT 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 6-LFCSP-UD (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4800ACPZ-R7 Models |
Category | Voltage - Input Offset 30 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 17 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 145V/µs | Package / Case 6-UFDFN Exposed Pad, CSP |
-3db Bandwidth 400 MHz | Supplier Device Package 6-LFCSP-UD (1.6x1.6) |
Current - Input Bias 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,13360 € | 28,34 € |
| 100 | 1,01100 € | 101,10 € |
| 250 | 0,95256 € | 238,14 € |
| 500 | 0,91752 € | 458,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85251 € | 2.557,53 € |
| 6.000 | 0,83499 € | 5.009,94 € |
| 9.000 | 0,82621 € | 7.435,89 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |



