
ADA4666-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4666-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4666-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4666-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4666-2ACPZ-R7 |
Description | IC CMOS 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4666-2ACPZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 630µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 2.1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,93360 € | 48,34 € |
| 100 | 1,74070 € | 174,07 € |
| 250 | 1,64852 € | 412,13 € |
| 500 | 1,62544 € | 812,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,52445 € | 2.286,68 € |
| 3.000 | 1,49089 € | 4.472,67 € |
| 4.500 | 1,47409 € | 6.633,40 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |






