ADA4638-1ARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.719
Unit Price: 3,64000 €
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4638-1ARZ-RL

DigiKey Part Number
ADA4638-1ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4638-1ARZ-RL
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4638-1ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.5 MHz
-3db Bandwidth
2.5 MHz
Current - Input Bias
45 pA
Voltage - Input Offset
0.5 µV
Current - Supply
850µA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,98676 €4.966,90 €
Manufacturers Standard Package
Unit Price without VAT:1,98676 €
Unit Price with VAT:2,36424 €