
ADA4622-2BRZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4622-2BRZ-RLTR-ND - Tape & Reel (TR) 505-ADA4622-2BRZ-RLCT-ND - Cut Tape (CT) 505-ADA4622-2BRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-2BRZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-2BRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 15.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 665µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 6,52100 € | 65,21 € |
| 25 | 5,73280 € | 143,32 € |
| 100 | 4,84180 € | 484,18 € |
| 250 | 4,52364 € | 1.130,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,52363 € | 11.309,07 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

