



ADA4571WHRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4571WHRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4571WHRZ-R7CT-ND - Cut Tape (CT) 505-ADA4571WHRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4571WHRZ-R7 |
Description | SENSOR ANGLE 180DEG SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ADA4571WHRZ-R7 Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Magnetoresistive | Grade Automotive |
Rotation Angle - Electrical, Mechanical 180° (±90°), Continuous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Analog Voltage | Supplier Device Package 8-SOIC |
Output Signal Cosine, Sine | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,62800 € | 18,14 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,28720 € | 82,18 € |
| 50 | 3,16060 € | 158,03 € |
| 100 | 3,04440 € | 304,44 € |
| 500 | 2,81062 € | 1.405,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,72355 € | 2.723,55 € |
| 2.000 | 2,64368 € | 5.287,36 € |
| 3.000 | 2,60004 € | 7.800,12 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

