



ADA4571-2WHRZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4571-2WHRZ-RLTR-ND - Tape & Reel (TR) 505-ADA4571-2WHRZ-RLCT-ND - Cut Tape (CT) 505-ADA4571-2WHRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4571-2WHRZ-RL |
Description | SENSOR ANGLE 180DEG SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | ADA4571-2WHRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 63 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 5 | 5,33400 € | 26,67 € |
| 10 | 5,11700 € | 51,17 € |
| 25 | 4,85680 € | 121,42 € |
| 50 | 4,67920 € | 233,96 € |
| 100 | 4,51660 € | 451,66 € |
| 500 | 4,33440 € | 2.167,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,54117 € | 8.852,93 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |



