
ADA4558WHCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4558WHCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4558WHCPZ-RL |
Description | PRESSURE SENSOR IC W/ LIN INTERF |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Differential Input LIN Output 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4558WHCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | Differential | |
Output Type | LIN | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |

