
ADA4558WHCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4558WHCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4558WHCPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA4558WHCPZ-R7 |
Description | PRESSURE SENSOR IC W/ LIN INTERF |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Differential Input LIN Output 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4558WHCPZ-R7 Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sensor Conditioner | Package / Case 20-WFQFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 20-LFCSP (4x4) |
Output Type LIN | Base Product Number |

